NCP4688DMU18TCG is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Rohm Semiconductor
In Stock: 4,681
Unit Price: $4.77000
Datasheet

Similar


Microchip Technology
In Stock: 5,314
Unit Price: $4.36000
Datasheet

Similar


Microchip Technology
In Stock: 26,522
Unit Price: $1.15000
Datasheet

Similar


Texas Instruments
In Stock: 8,253
Unit Price: $2.55000
Datasheet

Similar


Texas Instruments
In Stock: 1,110
Unit Price: $7.16000
Datasheet

Parametric Equivalent


Nisshinbo Micro Devices Inc.
In Stock: 0
Unit Price: $2.03031
Datasheet

Parametric Equivalent


Nisshinbo Micro Devices Inc.
In Stock: 0
Unit Price: $2.03031
Datasheet

Parametric Equivalent


Nisshinbo Micro Devices Inc.
In Stock: 0
Unit Price: $2.03031
Datasheet

Parametric Equivalent


Nisshinbo Micro Devices Inc.
In Stock: 0
Unit Price: $4.77000
Datasheet
4-UDFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4-UDFN Exposed Pad
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

NCP4688DMU18TCG

DigiKey Part Number
NCP4688DMU18TCGOSTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
NCP4688DMU18TCG
Description
IC REG LINEAR 1.8V 150MA 4-UDFN
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 150mA 4-UDFN (1.0x1.0)
Datasheet
 Datasheet
EDA/CAD Models
NCP4688DMU18TCG Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
5.25V
Voltage - Output (Min/Fixed)
1.8V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.41V @ 150mA
Current - Output
Current - Quiescent (Iq)
100 µA
PSRR
80dB ~ 65dB (1kHz ~ 100kHz)
Control Features
Enable
Protection Features
Over Current
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
4-UDFN Exposed Pad
Supplier Device Package
4-UDFN (1.0x1.0)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 20,000 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

20,000In Stock
Ships from Rochester Electronics, LLC