
NCP372MUAITXG | |
---|---|
DigiKey Part Number | NCP372MUAITXGOSTR-ND - Tape & Reel (TR) NCP372MUAITXGOSCT-ND - Cut Tape (CT) NCP372MUAITXGOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCP372MUAITXG |
Description | IC CTLR OVP POS & NEG 12-LLGA |
Customer Reference | |
Detailed Description | Power Supply Controller Overvoltage Protection Controller 12-LLGA (3x3) |
EDA/CAD Models | NCP372MUAITXG Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Applications | Overvoltage Protection Controller | |
Voltage - Input | - | |
Voltage - Supply | -28V ~ 28V | |
Current - Supply | 200 µA | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 12-UFLGA Exposed Pad | |
Supplier Device Package | 12-LLGA (3x3) | |
Base Product Number |