

NCP3064DR2G | |
|---|---|
DigiKey Part Number | NCP3064DR2GOSTR-ND - Tape & Reel (TR) NCP3064DR2GOSCT-ND - Cut Tape (CT) NCP3064DR2GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCP3064DR2G |
Description | IC REG BUCK BOOST ADJ 1.5A 8SOIC |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Buck, Boost Switching Regulator IC Positive or Negative Adjustable 1.25V 1 Output 1.5A (Switch) 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | NCP3064DR2G Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 40V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 150kHz |
Function Step-Up, Step-Down | Synchronous Rectifier No |
Output Configuration Positive or Negative | Operating Temperature 0°C ~ 70°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 8-SOIC |
Voltage - Input (Min) 3V | Base Product Number |
Voltage - Input (Max) 40V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $12.58000 | $12.58 |
| 10 | $9.15900 | $91.59 |
| 25 | $8.30720 | $207.68 |
| 100 | $7.37390 | $737.39 |
| 250 | $6.92908 | $1,732.27 |
| 500 | $6.66074 | $3,330.37 |
| 1,000 | $6.59134 | $6,591.34 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $6.02600 | $15,065.00 |
| 5,000 | $5.88955 | $29,447.75 |




