
MMQA12VT1G | |
---|---|
DigiKey Part Number | MMQA12VT1GOSTR-ND - Tape & Reel (TR) MMQA12VT1GOSCT-ND - Cut Tape (CT) MMQA12VT1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMQA12VT1G |
Description | TVS DIODE 9.1VWM 17.3VC SC74 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 17.3V Clamp 1.39A (8/20µs) Ipp Tvs Diode Surface Mount SC-74 |
Datasheet | Datasheet |
EDA/CAD Models | MMQA12VT1G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 4 | |
Voltage - Reverse Standoff (Typ) | 9.1V (Max) | |
Voltage - Breakdown (Min) | 11.4V | |
Voltage - Clamping (Max) @ Ipp | 17.3V | |
Current - Peak Pulse (10/1000µs) | 1.39A (8/20µs) | |
Power - Peak Pulse | 150W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74, SOT-457 | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.38000 | $2.38 |
10 | $1.15800 | $11.58 |
100 | $0.77180 | $77.18 |
500 | $0.76362 | $381.81 |
1,000 | $0.75541 | $755.41 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.54193 | $1,625.79 |
6,000 | $0.53396 | $3,203.76 |
9,000 | $0.48426 | $4,358.34 |
15,000 | $0.46906 | $7,035.90 |