


MMBT489LT1G | |
|---|---|
DigiKey Part Number | MMBT489LT1GOSTR-ND - Tape & Reel (TR) MMBT489LT1GOSCT-ND - Cut Tape (CT) MMBT489LT1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMBT489LT1G |
Description | TRANS NPN 30V 1A SOT23-3 |
Manufacturer Standard Lead Time | 44 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 30 V 1 A 100MHz 710 mW Surface Mount SOT-23-3 (TO-236) |
Datasheet | Datasheet |
EDA/CAD Models | MMBT489LT1G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 1 A | |
Voltage - Collector Emitter Breakdown (Max) | 30 V | |
Vce Saturation (Max) @ Ib, Ic | 200mV @ 100mA, 1A | |
Current - Collector Cutoff (Max) | 100nA | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 300 @ 500mA, 5V | |
Power - Max | 710 mW | |
Frequency - Transition | 100MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 (TO-236) | |
Base Product Number |
| Cut Tape (CT) & Digi-Reel®: | 3000 |
| Tape & Reel (TR): | 3000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.03000 | $4.03 |
| 10 | $2.47500 | $24.75 |
| 100 | $1.56950 | $156.95 |
| 500 | $1.17682 | $588.41 |
| 1,000 | $1.04997 | $1,049.97 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.88850 | $2,665.50 |
| 6,000 | $0.80706 | $4,842.36 |
| 9,000 | $0.76556 | $6,890.04 |
| 15,000 | $0.71889 | $10,783.35 |
| 21,000 | $0.69126 | $14,516.46 |
| 30,000 | $0.66439 | $19,931.70 |
| 75,000 | $0.60634 | $45,475.50 |




