
LV8402GP-TE-L-H | |
|---|---|
DigiKey Part Number | 869-1282-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LV8402GP-TE-L-H |
Description | IC MOTOR DRIVER 2.8V-5.5V 24VCT |
Customer Reference | |
Detailed Description | Motor Driver Bi-CMOS Parallel 24-VCT (3.5x3.5) |
EDA/CAD Models | LV8402GP-TE-L-H Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Motor Type - Stepper | - | |
Motor Type - AC, DC | Brushed DC | |
Function | Driver - Fully Integrated, Control and Power Stage | |
Output Configuration | Half Bridge (4) | |
Interface | Parallel | |
Technology | Bi-CMOS | |
Step Resolution | - | |
Applications | General Purpose | |
Current - Output | 1.4A | |
Voltage - Supply | 2.8V ~ 5.5V | |
Voltage - Load | 1.5V ~ 15V | |
Operating Temperature | -30°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 24-WFQFN | |
Supplier Device Package | 24-VCT (3.5x3.5) | |
Base Product Number |

