
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH | |
Memory Size | ||
Memory Organization | 2M x 8 | |
Memory Interface | SPI | |
Clock Frequency | 70 MHz | |
Write Cycle Time - Word, Page | 700µs | |
Voltage - Supply | 1.65V ~ 1.95V | |
Operating Temperature | -40°C ~ 90°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-UDFN (4x3) | |
Base Product Number |