
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Current - Output / Channel | 175mA | |
Outputs and Type | 4 Non-Isolated Outputs | |
Voltage - Output | 36V | |
Features | Dimmable | |
Voltage - Input | 3V ~ 5.5V | |
Contents | Board(s) | |
Utilized IC / Part | CAT4106 | |
Note | - | |
Base Product Number |