
1SMB5951BT3G | |
|---|---|
DigiKey Part Number | 1SMB5951BT3GOSTR-ND - Tape & Reel (TR) 1SMB5951BT3GOSCT-ND - Cut Tape (CT) 1SMB5951BT3GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1SMB5951BT3G |
Description | DIODE ZENER 120V 3W SMB |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 120 V 3 W ±5% Surface Mount SMB |
Datasheet | Datasheet |
EDA/CAD Models | 1SMB5951BT3G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 3 W | |
Impedance (Max) (Zzt) | 380 Ohms | |
Current - Reverse Leakage @ Vr | 1 µA @ 91.2 V | |
Voltage - Forward (Vf) (Max) @ If | 1.5 V @ 200 mA | |
Operating Temperature | -65°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SMB | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.56000 | $1.56 |
| 10 | $0.85500 | $8.55 |
| 100 | $0.77200 | $77.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $0.72349 | $1,808.72 |
| 5,000 | $0.70121 | $3,506.05 |
| 7,500 | $0.63786 | $4,783.95 |
| 12,500 | $0.63100 | $7,887.50 |



