FDS8928A is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Alpha & Omega Semiconductor Inc.
In Stock: 6,932
Unit Price: $10.76000
Datasheet

Similar


Diodes Incorporated
In Stock: 46,216
Unit Price: $6.90000
Datasheet

Similar


Infineon Technologies
In Stock: 31,049
Unit Price: $6.32000
Datasheet

Similar


Rohm Semiconductor
In Stock: 996
Unit Price: $18.39000
Datasheet
FDS86242
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FDS8928A

DigiKey Part Number
FDS8928ATR-ND - Tape & Reel (TR)
FDS8928ACT-ND - Cut Tape (CT)
FDS8928ADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FDS8928A
Description
MOSFET N/P-CH 30V/20V 5.5A 8SOIC
Customer Reference
Detailed Description
Mosfet Array 30V, 20V 5.5A, 4A 900mW Surface Mount 8-SOIC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Technology
MOSFET (Metal Oxide)
Configuration
N and P-Channel
FET Feature
Logic Level Gate
Drain to Source Voltage (Vdss)
30V, 20V
Current - Continuous Drain (Id) @ 25°C
5.5A, 4A
Rds On (Max) @ Id, Vgs
30mOhm @ 5.5A, 4.5V
Vgs(th) (Max) @ Id
1V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
28nC @ 4.5V
Input Capacitance (Ciss) (Max) @ Vds
900pF @ 10V
Power - Max
900mW
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable