
XP3B-3829-5050-1-T/T | |
|---|---|
DigiKey Part Number | OR1255-ND |
Manufacturer | |
Manufacturer Product Number | XP3B-3829-5050-1-T/T |
Description | CONTACT SPRING LOADED T/H GOLD |
Customer Reference | |
Detailed Description | Contact Spring Through Hole |
Datasheet | Datasheet |
Category | Recommended Working Height 0.096" (2.45mm) |
Manufacturer Omron Electronics Inc-EMC Div | Minimum Working Height 0.093" (2.35mm) |
Series | Operating Force - Initial 33gf |
Packaging Bulk | Plunger Size 0.004" ~ 0.008" (0.09mm ~ 0.20mm) |
Part Status Obsolete | Mating Cycles 1000000 |
Contact Type Probe Pin | Contact Material Nickel Alloy |
Mounting Type Through Hole | Contact Finish Gold |
Maximum Working Height 0.112" (2.85mm) | Current Rating (Amps) 2A |

