Contact Spring Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XP3A-4654-0750D-D/S

DigiKey Part Number
XP3A-4654-0750D-D/S-ND
Manufacturer
Manufacturer Product Number
XP3A-4654-0750D-D/S
Description
CONTACT SPRING LOADED T/H GOLD
Customer Reference
Detailed Description
Contact Spring Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Omron Electronics Inc-EMC Div
Series
Packaging
Bulk
Part Status
Obsolete
Contact Type
Probe Pin
Mounting Type
Through Hole
Maximum Working Height
0.203" (5.15mm)
Recommended Working Height
0.183" (4.65mm)
Minimum Working Height
-
Pad Layout Dimension
-
Operating Force - Initial
15gf
Operating Force - Mid Compression
-
Plunger Size
0.003" ~ 0.018" (0.07mm ~ 0.046mm)
Features
-
Mating Cycles
-
Contact Material
Nickel Alloy
Contact Finish
Gold
Contact Finish Thickness
40.0µin (1.02µm)
Current Rating (Amps)
0.25A
Material Flammability Rating
-
Operating Temperature
-25°C ~ 85°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.