


XH3B-5042-A | |
---|---|
DigiKey Part Number | Z12487-ND |
Manufacturer | |
Manufacturer Product Number | XH3B-5042-A |
Description | CONN SOCKET 50POS R/A GOLD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 50 Position Connector Socket, Outer Shroud Contacts Through Hole, Right Angle Gold |
Datasheet | Datasheet |
EDA/CAD Models | XH3B-5042-A Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Omron Electronics Inc-EMC Div | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket, Outer Shroud Contacts | |
Number of Positions | 50 | |
Pitch | 0.050" (1.27mm) | |
Number of Rows | 2 | |
Mounting Type | Through Hole, Right Angle | |
Features | Board Lock | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Mated Stacking Heights | - | |
Height Above Board | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $57.62000 | $57.62 |
10 | $48.93100 | $489.31 |
25 | $45.86560 | $1,146.64 |
60 | $34.93117 | $2,095.87 |
120 | $33.07617 | $3,969.14 |
300 | $32.65523 | $9,796.57 |