XH3B-5041-4A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XH3B-5041-4A

DigiKey Part Number
Z12486-ND
Manufacturer
Manufacturer Product Number
XH3B-5041-4A
Description
CONN SOCKET 50POS VERT GOLD
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
50 Position Connector Socket, Outer Shroud Contacts Through Hole Gold
Datasheet
 Datasheet
EDA/CAD Models
XH3B-5041-4A Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Omron Electronics Inc-EMC Div
Series
Packaging
Bulk
Part Status
Active
Connector Type
Socket, Outer Shroud Contacts
Number of Positions
50
Pitch
0.050" (1.27mm)
Number of Rows
2
Mounting Type
Through Hole
Features
Board Lock
Contact Finish
Gold
Contact Finish Thickness
-
Mated Stacking Heights
16mm, 18mm, 20mm
Height Above Board
0.524" (13.31mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 66
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$40.25000$40.25
10$32.10500$321.05
25$30.81720$770.43
60$23.31433$1,398.86
120$22.74983$2,729.98
300$22.26590$6,679.77
540$21.78187$11,762.21
Manufacturers Standard Package