
XH3B-5041-3A | |
---|---|
DigiKey Part Number | XH3B-5041-3A-ND |
Manufacturer | |
Manufacturer Product Number | XH3B-5041-3A |
Description | CONN SOCKET 50POS VERT GOLD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 50 Position Connector Socket, Outer Shroud Contacts Through Hole Gold |
Datasheet | Datasheet |
EDA/CAD Models | XH3B-5041-3A Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Omron Electronics Inc-EMC Div | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket, Outer Shroud Contacts | |
Number of Positions | 50 | |
Pitch | 0.050" (1.27mm) | |
Number of Rows | 2 | |
Mounting Type | Through Hole | |
Features | Board Lock | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Mated Stacking Heights | 15mm, 17mm, 19mm | |
Height Above Board | 0.484" (12.29mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
60 | $31.05933 | $1,863.56 |