cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XH3A-0141

DigiKey Part Number
XH3A-0141-ND
Manufacturer
Manufacturer Product Number
XH3A-0141
Description
CONN PLUG 100POS VERT GOLD
Customer Reference
Detailed Description
100 Position Connector Plug, Center Strip Contacts Through Hole Gold
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Omron Electronics Inc-EMC Div
Series
Packaging
Bulk
Part Status
Active
Connector Type
Plug, Center Strip Contacts
Number of Positions
100
Pitch
0.050" (1.27mm)
Number of Rows
2
Mounting Type
Through Hole
Features
-
Contact Finish
Gold
Contact Finish Thickness
-
Mated Stacking Heights
12mm, 13mm, 15mm, 16mm
Height Above Board
0.343" (8.70mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.