
XF3M(1)-2015-1B | |
|---|---|
DigiKey Part Number | Z5370TR-ND - Tape & Reel (TR) Z5370CT-ND - Cut Tape (CT) Z5370DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XF3M(1)-2015-1B |
Description | CONN FFC 20POS 1MM R/A |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 20 Position FFC, Discrete Wire Connector Contacts, Top and Bottom 0.039" (1.00mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | XF3M(1)-2015-1B Models |
Category | Contact Material Copper Alloy |
Manufacturer Omron Electronics Inc-EMC Div | Contact Finish Gold |
Series | Housing Material Liquid Crystal Polymer (LCP), Halogen Free |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Actuator Material Liquid Crystal Polymer (LCP), Halogen Free |
Part Status Active | Features Solder Retention |
Flat Flex Type FFC, Discrete Wire | Voltage Rating 50V |
Mounting Type Surface Mount, Right Angle | Operating Temperature -30°C ~ 85°C |
Connector/Contact Type Contacts, Top and Bottom | Material Flammability Rating UL94 V-0 |
Number of Positions 20 | Current Rating (Amps) 0.5A |
Pitch 0.039" (1.00mm) | Contact Finish Thickness Flash |
Termination Solder | Housing Color Natural |
FFC, FCB Thickness 0.30mm | Actuator Color Black |
Height Above Board 0.079" (2.00mm) | Mating Cycles 20 |
Locking Feature Rotary Lock, Backlock | Base Product Number |
Cable End Type Tapered |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $16.28000 | $16.28 |
| 10 | $13.80400 | $138.04 |
| 25 | $12.93720 | $323.43 |
| 50 | $12.31740 | $615.87 |
| 100 | $11.72880 | $1,172.88 |
| 250 | $10.99444 | $2,748.61 |
| 500 | $10.46942 | $5,234.71 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | $9.68865 | $14,532.98 |
| 3,000 | $9.22650 | $27,679.50 |
| 4,500 | $8.96650 | $40,349.25 |
| 7,500 | $8.64945 | $64,870.88 |










