48-LQFP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
48-LQFP
LED Brightness Controller IC’s

W2RF002RF

DigiKey Part Number
Z3643TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
W2RF002RF
Description
IC LED DRVR LIN PWM 50MA 48QFP
Customer Reference
Detailed Description
LED Driver IC 24 Output Linear PWM Dimming 50mA 48-QFP (7x7)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Omron Electronics Inc-EMC Div
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Linear
Topology
-
Internal Switch(s)
Yes
Number of Outputs
24
Voltage - Supply (Min)
3V
Voltage - Supply (Max)
5.5V
Voltage - Output
-
Current - Output / Channel
50mA
Frequency
-
Dimming
PWM
Applications
-
Operating Temperature
-20°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
48-LQFP
Supplier Device Package
48-QFP (7x7)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 2,528 View Now
This product is no longer manufactured.

Other Suppliers on DigiKey

2,528In Stock
Ships from WEC