
W2GF-02 | |
|---|---|
DigiKey Part Number | Z5615-ND |
Manufacturer | |
Manufacturer Product Number | W2GF-02 |
Description | SENSOR PROX CAPACITIVE MODULE |
Customer Reference | |
Detailed Description | Capacitive Proximity Sensor Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Electronics Inc-EMC Div | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Sensor Type | Capacitive | |
Sensing Distance | - | |
Output Type | NPN-NO, 3-Wire | |
Response Frequency | - | |
Shielding | Unshielded | |
Material - Body | Plastic | |
Voltage - Supply | 5V ~ 15V | |
Termination Style | Connector | |
Operating Temperature | -10°C ~ 60°C | |
Ingress Protection | - | |
Indicator | No Indicator | |
Package / Case | Module |


