
W2D-H01 | |
---|---|
DigiKey Part Number | Z5612-ND |
Manufacturer | |
Manufacturer Product Number | W2D-H01 |
Description | SENSOR SWITCH SPST-NO MAG NARROW |
Customer Reference | |
Detailed Description | Magnetic Switch Magnet SPST-NO Rectangular |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Omron Electronics Inc-EMC Div | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Switch | |
Output Type | SPST-NO | |
Actuator Material | Magnet | |
Termination Style | - | |
Voltage - Supply | 5V ~ 24V | |
Must Operate | - | |
Must Release | - | |
Operating Temperature | -10°C ~ 60°C | |
Package / Case | Rectangular |