
V-106-1A5 | |
|---|---|
DigiKey Part Number | Z4602-ND |
Manufacturer | |
Manufacturer Product Number | V-106-1A5 |
Description | SWITCH SNAP ACTION SPDT 10A 250V |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Switch SPDT Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | V-106-1A5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Electronics Inc-EMC Div | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit | SPDT | |
Switch Function | On-Mom | |
Current Rating (Amps) | 10A (AC), 600mA (DC) | |
Voltage Rating - AC | 250 V | |
Voltage Rating - DC | 125 V | |
Actuator Type | Lever, Roller | |
Mounting Type | Chassis Mount | |
Termination Style | Solder, Quick Connect - 0.187" (4.7mm) | |
Ingress Protection | IP40 | |
Features | - | |
Operating Force | 125gf | |
Release Force | 14gf | |
Operating Position | 0.815" (20.7mm) | |
Pretravel | 0.157" (4.0mm) | |
Differential Travel | 0.060" (1.5mm) | |
Overtravel | 0.062" (1.6mm) | |
Mechanical Life | 50,000,000 Cycles | |
Electrical Life | 300,000 Cycles | |
Operating Temperature | -25°C ~ 80°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $67.91000 | $67.91 |
| 10 | $56.22700 | $562.27 |
| 25 | $52.15400 | $1,303.85 |
| 50 | $49.27140 | $2,463.57 |
| 100 | $46.54770 | $4,654.77 |
| 300 | $42.53310 | $12,759.93 |
| 500 | $40.78472 | $20,392.36 |
| 1,000 | $38.52414 | $38,524.14 |


