Switch SPDT Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

V-106-1A4

DigiKey Part Number
Z4601-ND
Manufacturer
Manufacturer Product Number
V-106-1A4
Description
SWITCH SNAP ACTION SPDT 10A 250V
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Switch SPDT Chassis Mount
Datasheet
 Datasheet
EDA/CAD Models
V-106-1A4 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Omron Electronics Inc-EMC Div
Series
Packaging
Bulk
Part Status
Active
Circuit
SPDT
Switch Function
On-Mom
Current Rating (Amps)
10A (AC), 600mA (DC)
Voltage Rating - AC
250 V
Voltage Rating - DC
125 V
Actuator Type
Lever, Roller
Mounting Type
Chassis Mount
Termination Style
Solder, Quick Connect - 0.187" (4.7mm)
Ingress Protection
IP40
Features
-
Operating Force
60gf
Release Force
6.118gf
Operating Position
0.815" (20.7mm)
Pretravel
0.157" (4.0mm)
Differential Travel
0.060" (1.5mm)
Overtravel
0.062" (1.6mm)
Mechanical Life
50,000,000 Cycles
Electrical Life
300,000 Cycles
Operating Temperature
-25°C ~ 80°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 27
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$46.45000$46.45
10$38.45200$384.52
25$35.67160$891.79
50$33.70000$1,685.00
100$31.83690$3,183.69
300$29.09207$8,727.62
500$27.89670$13,948.35
1,000$26.35139$26,351.39
Manufacturers Standard Package