



SS-5GL13-F | |
|---|---|
DigiKey Part Number | SW1006-ND |
Manufacturer | |
Manufacturer Product Number | SS-5GL13-F |
Description | SWITCH SNAP ACTION SPDT 5A 125V |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Switch SPDT Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | SS-5GL13-F Models |
Category | Termination Style Solder Lug |
Manufacturer Omron Electronics Inc-EMC Div | Ingress Protection IP40 |
Series | Operating Force 16gf |
Packaging Bulk | Release Force 2.039gf |
Part Status Active | Operating Position 0.420" (10.7mm) |
Circuit SPDT | Differential Travel 0.031" (0.8mm) |
Switch Function On-Mom | Overtravel 0.047" (1.2mm) |
Current Rating (Amps) 5A (AC) | Mechanical Life 30,000,000 Cycles |
Voltage Rating - AC 125 V | Electrical Life 200,000 Cycles |
Actuator Type Lever, Simulated Roller | Operating Temperature -25°C ~ 85°C |
Mounting Type Chassis Mount | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $20.72000 | $20.72 |
| 10 | $17.11700 | $171.17 |
| 25 | $15.87720 | $396.93 |
| 50 | $15.00100 | $750.05 |
| 100 | $14.17220 | $1,417.22 |
| 250 | $13.14584 | $3,286.46 |
| 500 | $12.41874 | $6,209.37 |
| 1,000 | $11.73159 | $11,731.59 |
| 5,000 | $10.65816 | $53,290.80 |


