SS-5GL-F-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SS-5GL-F-3
SS-5GL-F-3
SS-5GL-F-3

SS-5GL-F-3

DigiKey Part Number
Z5088-ND
Manufacturer
Manufacturer Product Number
SS-5GL-F-3
Description
SWITCH SNAP ACT SPST-NO 5A 125V
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Switch SPST-NO Chassis Mount
Datasheet
 Datasheet
EDA/CAD Models
SS-5GL-F-3 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Omron Electronics Inc-EMC Div
Series
Packaging
Bulk
Part Status
Active
Circuit
SPST-NO
Switch Function
Off-Mom
Current Rating (Amps)
5A (AC)
Voltage Rating - AC
125 V
Actuator Type
Lever, Straight
Mounting Type
Chassis Mount
Termination Style
Solder Lug
Ingress Protection
IP40
Features
-
Operating Force
16gf
Release Force
2.039gf
Operating Position
0.345" (8.8mm)
Pretravel
-
Differential Travel
0.031" (0.8mm)
Overtravel
0.047" (1.2mm)
Mechanical Life
30,000,000 Cycles
Electrical Life
200,000 Cycles
Operating Temperature
-25°C ~ 85°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,239
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$11.52000$11.52
10$9.50800$95.08
25$8.82160$220.54
50$8.33400$416.70
100$7.87390$787.39
250$7.30408$1,826.02
500$6.97250$3,486.25
Manufacturers Standard Package