
G9KC-4A1B-DC12 | |
---|---|
DigiKey Part Number | 5831-G9KC-4A1B-DC12-ND |
Manufacturer | |
Manufacturer Product Number | G9KC-4A1B-DC12 |
Description | 40A 480 VAC PCB Power Relay |
Customer Reference | |
Detailed Description | General Purpose Relay 4PST-NO (4 Form A) 12VDC Coil Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | 4PST-NO (4 Form A) | |
Contact Rating (Current) | 40 A | |
Switching Voltage | 480VAC - Max | |
Load - Max Switching | 19200VA | |
Coil Current | 417 mA | |
Coil Type | Non Latching | |
Features | Auxiliary Contacts | |
Termination Style | PC Pin | |
Seal Rating | Sealed - Flux Protection | |
Coil Insulation | Class F | |
Must Operate Voltage | 9 VDC | |
Must Release Voltage | 0.6 VDC | |
Operate Time | 50 ms | |
Release Time | 30 ms | |
Operating Temperature | -40°C ~ 85°C | |
Contact Material | Silver Alloy, Cadmium Free | |
Approval Agency | CQC, cURus, TUV | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 28.8 Ohms |
Quantity | Unit Price | Ext Price |
---|---|---|
5 | $275.26200 | $1,376.31 |