
G9EK-1-EX DC12 | |
|---|---|
DigiKey Part Number | 39-G9EK-1-EXDC12-ND |
Manufacturer | |
Manufacturer Product Number | G9EK-1-EX DC12 |
Description | HIGH-CAPACITY DC POWER RELAY |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPST-NO (1 Form A) 12VDC Coil Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | SPST-NO (1 Form A) | |
Contact Rating (Current) | 250 A | |
Switching Voltage | 500VDC - Max | |
Load - Max Switching | - | |
Coil Current | 333 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | Screw Terminal | |
Seal Rating | - | |
Coil Insulation | - | |
Must Operate Voltage | 6.5 VDC | |
Must Release Voltage | 0.6 VDC | |
Operate Time | 50 ms | |
Release Time | 30 ms | |
Operating Temperature | -40°C ~ 85°C | |
Contact Material | - | |
Approval Agency | - | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 36 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1,449.45000 | $1,449.45 |
| 20 | $1,246.16150 | $24,923.23 |
| 40 | $1,203.28225 | $48,131.29 |
| 60 | $1,178.87267 | $70,732.36 |


