New at DigiKey
Image for G9EC-1-B-X1 DC24 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

G9EC-1-B-X1 DC24

DigiKey Part Number
39-G9EC-1-B-X1DC24-ND
Manufacturer
Manufacturer Product Number
G9EC-1-B-X1 DC24
Description
DC POWER RELAY
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
General Purpose Relay SPST-NO (1 Form A) 24VDC Coil Chassis Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Coil Voltage
Contact Form
SPST-NO (1 Form A)
Contact Rating (Current)
200 A
Switching Voltage
1000VDC - Max
Load - Max Switching
200000W
Coil Current
292 mA
Coil Type
Non Latching
Features
-
Termination Style
Screw Terminal
Seal Rating
-
Coil Insulation
-
Must Operate Voltage
18 VDC
Must Release Voltage
1.92 VDC
Operate Time
50 ms
Release Time
30 ms
Operating Temperature
-40°C ~ 85°C
Contact Material
-
Approval Agency
cURus
Relay Type
Grade
-
Qualification
-
Coil Resistance
82.3 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$2,109.72000$2,109.72
Manufacturers Standard Package