G8P-1C4P-V DC18
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
G8P-1C4P-V DC18
Relay Basics - Another Teaching Moment | DigiKey Electronics
How to Choose a Relay - Another Teaching Moment

G8P-1C4P-V DC18

DigiKey Part Number
Z3318-ND
Manufacturer
Manufacturer Product Number
G8P-1C4P-V DC18
Description
RELAY GEN PURPOSE SPDT 10A 18V
Customer Reference
Detailed Description
General Purpose Relay SPDT (1 Form C) 18VDC Coil Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Mounting Type
Coil Voltage
Contact Form
SPDT (1 Form C)
Contact Rating (Current)
10 A
Switching Voltage
250VAC, 28VDC - Max
Load - Max Switching
2500VA, 280W
Coil Current
50 mA
Coil Type
Non Latching
Features
-
Termination Style
PC Pin
Seal Rating
Sealed - Fully
Coil Insulation
Class F
Must Operate Voltage
13.5 VDC
Must Release Voltage
1.8 VDC
Operate Time
15 ms
Release Time
10 ms
Operating Temperature
-55°C ~ 105°C
Contact Material
Silver Cadmium Oxide (AgCdO)
Approval Agency
CSA, UR
Relay Type
Grade
-
Qualification
-
Coil Resistance
380 Ohms
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.