



G8ND-2-DC12 | |
---|---|
DigiKey Part Number | Z6523-ND |
Manufacturer | |
Manufacturer Product Number | G8ND-2-DC12 |
Description | RELAY AUTOMOTIVE SPDT 30A 12V |
Customer Reference | |
Detailed Description | Automotive Relay SPDT (1 Form C) x 2 12VDC Coil Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Omron Electronics Inc-EMC Div | |
Series | ||
Packaging | Tray | |
Part Status | Last Time Buy | |
Coil Type | Non Latching | |
Coil Current | 53.3 mA | |
Coil Voltage | 12VDC | |
Contact Form | SPDT (1 Form C) x 2 | |
Contact Rating (Current) | 30 A | |
Switching Voltage | 16VDC - Max | |
Must Operate Voltage | 7.2 VDC | |
Must Release Voltage | 1 VDC | |
Operate Time | 10 ms | |
Release Time | 10 ms | |
Features | - | |
Mounting Type | Through Hole | |
Termination Style | PC Pin | |
Operating Temperature | -40°C ~ 85°C | |
Contact Material | Silver Tin Oxide (AgSnO) | |
Coil Power | 640mW | |
Coil Resistance | 225 Ohms | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $35.23000 | $35.23 |
10 | $31.41500 | $314.15 |
25 | $30.00280 | $750.07 |
50 | $28.97500 | $1,448.75 |
100 | $27.98140 | $2,798.14 |
250 | $26.71924 | $6,679.81 |