Parametric Equivalent
Parametric Equivalent




G7L-2A-TUB-80-CB DC48 | |
|---|---|
DigiKey Part Number | Z11110-ND |
Manufacturer | |
Manufacturer Product Number | G7L-2A-TUB-80-CB DC48 |
Description | RELAY GEN PURPOSE DPST 25A 48V |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay DPST-NO (2 Form A) 48VDC Coil Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | G7L-2A-TUB-80-CB DC48 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | DPST-NO (2 Form A) | |
Contact Rating (Current) | 25 A | |
Switching Voltage | 250VAC - Max | |
Load - Max Switching | 6250VA | |
Coil Current | 40 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | Quick Connect - 0.250" (6.3mm) | |
Seal Rating | - | |
Coil Insulation | Class B | |
Must Operate Voltage | 36 VDC | |
Must Release Voltage | 7.2 VDC | |
Operate Time | 30 ms | |
Release Time | 30 ms | |
Operating Temperature | -25°C ~ 60°C | |
Contact Material | Silver Alloy | |
Approval Agency | CSA, TUV, UR | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 1.22 kOhms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $115.27000 | $115.27 |
| 20 | $99.18400 | $1,983.68 |
| 40 | $95.78250 | $3,831.30 |
| 60 | $93.84567 | $5,630.74 |
| 100 | $91.46010 | $9,146.01 |
| 260 | $87.15550 | $22,660.43 |
| 500 | $84.32496 | $42,162.48 |
| 1,000 | $81.42343 | $81,423.43 |



