



G7L-2A-T-J-CB DC48 | |
---|---|
DigiKey Part Number | 39-G7L-2A-T-J-CBDC48-ND |
Manufacturer | |
Manufacturer Product Number | G7L-2A-T-J-CB DC48 |
Description | RELAY GEN PURPOSE DPST 25A 48V |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay DPST-NO (2 Form A) 48VDC Coil Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | DPST-NO (2 Form A) | |
Contact Rating (Current) | 25 A | |
Switching Voltage | 250VAC - Max | |
Load - Max Switching | 6250VA | |
Coil Current | 40 mA | |
Coil Type | Non Latching | |
Features | Test Button | |
Termination Style | Quick Connect - 0.250" (6.3mm) | |
Seal Rating | - | |
Coil Insulation | Class B | |
Must Operate Voltage | 36 VDC | |
Must Release Voltage | 7.2 VDC | |
Operate Time | 30 ms | |
Release Time | 30 ms | |
Operating Temperature | -25°C ~ 60°C | |
Contact Material | Silver Alloy | |
Approval Agency | CSA, TUV, UR | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 1.22 kOhms | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $105.37000 | $105.37 |
20 | $90.62600 | $1,812.52 |
40 | $87.51850 | $3,500.74 |
60 | $85.74867 | $5,144.92 |
100 | $83.56800 | $8,356.80 |
260 | $79.63604 | $20,705.37 |
500 | $77.04988 | $38,524.94 |
1,000 | $74.39909 | $74,399.09 |