



G7L-1A-T-J-CB-AC12 | |
|---|---|
DigiKey Part Number | Z11061-ND |
Manufacturer | |
Manufacturer Product Number | G7L-1A-T-J-CB-AC12 |
Description | RELAY GEN PURPOSE SPST 30A 12V |
Customer Reference | |
Detailed Description | General Purpose Relay SPST-NO (1 Form A) 12VAC Coil Chassis Mount |
Datasheet | Datasheet |
Category | Features Test Button |
Mfr | Termination Style Quick Connect - 0.250" (6.3mm) |
Series | Coil Insulation Class B |
Packaging Bulk | Must Operate Voltage 9 VAC |
Part Status Obsolete | Must Release Voltage 1.8 VAC |
Mounting Type | Operate Time 30 ms |
Coil Voltage | Release Time 30 ms |
Contact Form SPST-NO (1 Form A) | Operating Temperature -25°C ~ 60°C |
Contact Rating (Current) 30 A | Contact Material Silver Alloy |
Switching Voltage 250VAC - Max | Approval Agency CSA, TUV, UR |
Load - Max Switching 7500VA | Relay Type |
Coil Current 142 mA | Coil Resistance 75 Ohms |
Coil Type Non Latching | Base Product Number |




