G6KU-2F-RF Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
G6KU-2F-RF Series
Relay Basics - Another Teaching Moment | DigiKey Electronics
How to Choose a Relay - Another Teaching Moment

G6KU-2F-RF-TR09 DC4.5

DigiKey Part Number
39-G6KU-2F-RF-TR09DC4.5TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
G6KU-2F-RF-TR09 DC4.5
Description
RELAY RF DPDT 1A 4.5V
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Omron Electronics Inc-EMC Div
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Coil Type
Latching, Single Coil
Coil Current
23.2 mA
Coil Voltage
4.5VDC
Contact Form
DPDT (2 Form C)
Contact Rating (Current)
1 A
Switching Voltage
125VAC, 60VDC - Max
Must Operate Voltage
3.38 VDC
Must Release Voltage
-
Operate Time
3 ms
Release Time
3 ms
Features
-
Mounting Type
Surface Mount
Termination Style
Gull Wing
Operating Temperature
-40°C ~ 70°C
Contact Material
Silver (Ag), Gold (Au)
Coil Power
100mW
Coil Resistance
194 Ohms
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
900$135.23813$121,714.32
Manufacturers Standard Package