
G6EU-134P-US DC9 | |
|---|---|
DigiKey Part Number | 39-G6EU-134P-USDC9-ND |
Manufacturer | |
Manufacturer Product Number | G6EU-134P-US DC9 |
Description | RELAY GEN PURPOSE SPDT 3A 9V |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPDT (1 Form C) 9VDC Coil Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | G6EU-134P-US DC9 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | SPDT (1 Form C) | |
Contact Rating (Current) | 3 A | |
Switching Voltage | 250VAC, 220VDC - Max | |
Load - Max Switching | 750VA, 660W | |
Coil Current | 22.2 mA | |
Coil Type | Latching, Single Coil | |
Features | - | |
Termination Style | PC Pin | |
Seal Rating | Sealed - Fully | |
Coil Insulation | - | |
Must Operate Voltage | 6.3 VDC | |
Must Release Voltage | - | |
Operate Time | 5 ms | |
Release Time | 5 ms | |
Operating Temperature | -40°C ~ 70°C | |
Contact Material | Silver (Ag), Gold (Au) | |
Approval Agency | CSA, UR | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 405 Ohms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $76.05000 | $76.05 |
| 10 | $67.76200 | $677.62 |
| 25 | $64.70640 | $1,617.66 |
| 50 | $62.48840 | $3,124.42 |
| 100 | $60.34330 | $6,034.33 |
| 250 | $57.61924 | $14,404.81 |
| 500 | $55.63868 | $27,819.34 |
| 1,000 | $53.72512 | $53,725.12 |









