
G6B-48BND-DC5 | |
---|---|
DigiKey Part Number | 2266-G6B-48BND-DC5-ND |
Manufacturer | |
Manufacturer Product Number | G6B-48BND-DC5 |
Description | RELAY GENERAL PURPOSE 4PST 2A 5V |
Customer Reference | |
Detailed Description | General Purpose Relay 4PST-NO (4 Form A) DIN Rail |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Omron Electronics Inc-EMC Div | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Mounting Type | DIN Rail | |
Coil Voltage | 5VDC | |
Contact Form | 4PST-NO (4 Form A) | |
Contact Rating (Current) | 2 A | |
Switching Voltage | 380VAC, 125VDC - Max | |
Coil Current | 35.5 mA | |
Coil Type | Non Latching | |
Features | Diode, Lighted Indicator, Socket Included | |
Termination Style | Screw Terminal | |
Seal Rating | - | |
Coil Insulation | - | |
Must Operate Voltage | 4 VDC | |
Must Release Voltage | 0.5 VDC | |
Operate Time | 10 ms | |
Release Time | 15 ms | |
Operating Temperature | -25°C ~ 55°C | |
Contact Material | - | |
Relay Type | General Purpose | |
Coil Resistance | 125 Ohms | |
Base Product Number |