Parametric Equivalent




G6B-47BND DC5 | |
|---|---|
DigiKey Part Number | 39-G6B-47BNDDC5-ND |
Manufacturer | |
Manufacturer Product Number | G6B-47BND DC5 |
Description | RELAY GEN PURPOSE SPST 5A 5V |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPST-NO (1 Form A) x 4 5VDC Coil DIN Rail |
Datasheet | Datasheet |
Category | Coil Type Non Latching |
Mfr | Features Socket Included |
Series | Termination Style Screw Terminal |
Packaging Bulk | Must Operate Voltage 4 VDC |
Part Status Active | Must Release Voltage 0.5 VDC |
Mounting Type | Operate Time 10 ms |
Coil Voltage | Release Time 15 ms |
Contact Form SPST-NO (1 Form A) x 4 | Operating Temperature -25°C ~ 55°C |
Contact Rating (Current) 5 A | Approval Agency CE, CSA, UR, VDE |
Switching Voltage 380VAC, 125VDC - Max | Relay Type |
Load - Max Switching 1900VA, 625W | Coil Resistance 125 Ohms |
Coil Current 35.5 mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| G6B-4BND DC5 | Omron Electronics Inc-EMC Div | 49 | 39-G6B-4BNDDC5-ND | $1,141.39000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | $1,546.81800 | $15,468.18 |




