Parametric Equivalent
Parametric Equivalent

G6B-2214P-FD-US DC5 | |
|---|---|
DigiKey Part Number | 39-G6B-2214P-FD-USDC5-ND |
Manufacturer | |
Manufacturer Product Number | G6B-2214P-FD-US DC5 |
Description | POWER PCB RELAY |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay DPST-NO (2 Form A) 5VDC Coil Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | G6B-2214P-FD-US DC5 Models |
Category | Coil Type Non Latching |
Mfr | Termination Style PC Pin |
Series | Seal Rating Sealed - Fully |
Packaging Bulk | Must Operate Voltage 4 VDC |
Part Status Active | Must Release Voltage 0.5 VDC |
Mounting Type | Operate Time 10 ms |
Coil Voltage | Release Time 10 ms |
Contact Form DPST-NO (2 Form A) | Operating Temperature -25°C ~ 70°C |
Contact Rating (Current) 5 A | Contact Material Silver Indium Tin (AgInSn) |
Switching Voltage 380VAC, 125VDC - Max | Approval Agency CSA, TUV, UR |
Load - Max Switching 1900VA, 625W | Relay Type |
Coil Current 60 mA | Coil Resistance 83.3 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| G6B-2214P-1-US DC5 | Omron Electronics Inc-EMC Div | 0 | Z6447-ND | $84.52000 | Parametric Equivalent |
| G6B-2214P-US DC5 | Omron Electronics Inc-EMC Div | 3,641 | Z947-ND | $69.39000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | $77.04370 | $7,704.37 |












