G6B-2114C-US DC6 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Omron Electronics Inc-EMC Div
In Stock: 0
Unit Price: $56.64120
Datasheet

Parametric Equivalent


Omron Electronics Inc-EMC Div
In Stock: 268
Unit Price: $80.65000
Datasheet
General Purpose Relay DPST-NO/NC (1 Form A, 1 Form B) 6VDC Coil Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
General Purpose Relay DPST-NO/NC (1 Form A, 1 Form B) 6VDC Coil Through Hole
Relay Basics - Another Teaching Moment | DigiKey Electronics
How to Choose a Relay - Another Teaching Moment

G6B-2114C-US DC6

DigiKey Part Number
G6B-2114C-USDC6-ND
Manufacturer
Manufacturer Product Number
G6B-2114C-US DC6
Description
RELAY GEN PURPOSE DPST 5A 6V
Customer Reference
Detailed Description
General Purpose Relay DPST-NO/NC (1 Form A, 1 Form B) 6VDC Coil Through Hole
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination Style
PC Pin
Mfr
Seal Rating
Sealed - Fully
Series
Must Operate Voltage
4.8 VDC
Packaging
Bulk
Must Release Voltage
0.6 VDC
Part Status
Obsolete
Operate Time
10 ms
Mounting Type
Release Time
10 ms
Coil Voltage
Operating Temperature
-25°C ~ 70°C
Contact Form
DPST-NO/NC (1 Form A, 1 Form B)
Contact Material
Silver Alloy, Cadmium Free
Contact Rating (Current)
5 A
Approval Agency
CSA, TUV, UR
Switching Voltage
380VAC, 125VDC - Max
Relay Type
Load - Max Switching
1900VA, 625W
Coil Resistance
120 Ohms
Coil Current
50 mA
Base Product Number
Coil Type
Non Latching
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
G6B-2114P-1-US DC6Omron Electronics Inc-EMC Div0G6B-2114P-1-USDC6-ND$56.64120Parametric Equivalent
G6B-2114P-US DC6Omron Electronics Inc-EMC Div268Z755-ND$80.65000Parametric Equivalent
Obsolete
This product is no longer manufactured. View Substitutes