



G6AU-234P-ST-US DC5 | |
---|---|
DigiKey Part Number | 39-G6AU-234P-ST-USDC5-ND |
Manufacturer | |
Manufacturer Product Number | G6AU-234P-ST-US DC5 |
Description | RELAY GENERAL PURPOSE DPDT 1A 5V |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay DPDT (2 Form C) Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Omron Electronics Inc-EMC Div | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Through Hole | |
Coil Voltage | 5VDC | |
Contact Form | DPDT (2 Form C) | |
Contact Rating (Current) | 1 A | |
Switching Voltage | 250VAC, 220VDC - Max | |
Load - Max Switching | 250VA, 220W | |
Coil Current | 20 mA | |
Coil Type | Latching, Single Coil | |
Features | - | |
Termination Style | PC Pin | |
Seal Rating | - | |
Coil Insulation | - | |
Must Operate Voltage | 3.5 VDC | |
Must Release Voltage | - | |
Operate Time | 5 ms | |
Release Time | 5 ms | |
Operating Temperature | -40°C ~ 70°C | |
Contact Material | Silver Palladium (AgPd), Gold (Au) | |
Approval Agency | - | |
Relay Type | General Purpose | |
Grade | - | |
Qualification | - | |
Coil Resistance | 250 Ohms | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $61.83000 | $61.83 |
10 | $55.06300 | $550.63 |
25 | $52.58640 | $1,314.66 |
50 | $50.78340 | $2,539.17 |
100 | $49.04020 | $4,904.02 |
250 | $46.82668 | $11,706.67 |
500 | $45.21764 | $22,608.82 |
1,000 | $43.66281 | $43,662.81 |