



G5V-2-H DC9 | |
|---|---|
DigiKey Part Number | 39-G5V-2-HDC9-ND |
Manufacturer | |
Manufacturer Product Number | G5V-2-H DC9 |
Description | RELAY GENERAL PURPOSE DPDT 2A 9V |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay DPDT (2 Form C) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | G5V-2-H DC9 Models |
Category | Termination Style PC Pin |
Manufacturer Omron Electronics Inc-EMC Div | Seal Rating Sealed - Fully |
Series | Must Operate Voltage 6.75 VDC |
Packaging Tube | Must Release Voltage 0.45 VDC |
Part Status Active | Operate Time 7 ms |
Mounting Type Through Hole | Release Time 3 ms |
Coil Voltage 9VDC | Operating Temperature -25°C ~ 65°C |
Contact Form DPDT (2 Form C) | Contact Material Silver (Ag), Gold (Au) |
Contact Rating (Current) 2 A | Approval Agency CSA, UR |
Switching Voltage 125VAC, 125VDC - Max | Relay Type General Purpose |
Coil Current 40 mA | Coil Resistance 225 Ohms |
Coil Type Non Latching | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $30.50000 | $30.50 |
| 10 | $27.17200 | $271.72 |
| 25 | $25.95040 | $648.76 |
| 50 | $25.06080 | $1,253.04 |
| 100 | $24.20160 | $2,420.16 |
| 250 | $23.11064 | $5,777.66 |
| 500 | $22.31710 | $11,158.55 |
| 1,000 | $21.55052 | $21,550.52 |



