




G5RL-1A-E-LN DC24 | |
---|---|
DigiKey Part Number | Z2900-ND |
Manufacturer | |
Manufacturer Product Number | G5RL-1A-E-LN DC24 |
Description | RELAY GEN PURPOSE SPST 16A 24V |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPST-NO (1 Form A) 24VDC Coil Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | G5RL-1A-E-LN DC24 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | SPST-NO (1 Form A) | |
Contact Rating (Current) | 16 A | |
Switching Voltage | 250VAC, 24VDC - Max | |
Load - Max Switching | 4000VA, 384W | |
Coil Current | 22.1 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | PC Pin | |
Seal Rating | Sealed - Flux Protection | |
Coil Insulation | - | |
Must Operate Voltage | 16.8 VDC | |
Must Release Voltage | 2.4 VDC | |
Operate Time | 15 ms | |
Release Time | 15 ms | |
Operating Temperature | -40°C ~ 85°C | |
Contact Material | Silver Alloy | |
Approval Agency | CQC, CSA, cURus, UR, VDE | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 1.1 kOhms | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $40.07000 | $40.07 |
10 | $35.71800 | $357.18 |
25 | $34.11160 | $852.79 |
50 | $32.94260 | $1,647.13 |
100 | $31.81270 | $3,181.27 |
300 | $30.09960 | $9,029.88 |
500 | $29.33412 | $14,667.06 |
1,000 | $28.32606 | $28,326.06 |