G5Q-14-EU DC24
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

G5Q-14-EU DC24

DigiKey Part Number
39-G5Q-14-EUDC24-ND
Manufacturer
Manufacturer Product Number
G5Q-14-EU DC24
Description
RELAY GEN PURPOSE SPDT 10A 24V
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
General Purpose Relay SPDT (1 Form C) 24VDC Coil Through Hole
Datasheet
 Datasheet
EDA/CAD Models
G5Q-14-EU DC24 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Coil Voltage
Contact Form
SPDT (1 Form C)
Contact Rating (Current)
10 A
Switching Voltage
277VAC, 30VDC - Max
Load - Max Switching
2770VA, 300 W
Coil Current
16.7 mA
Coil Type
Non Latching
Features
-
Termination Style
PC Pin
Seal Rating
Sealed - Fully
Coil Insulation
Class F
Must Operate Voltage
18 VDC
Must Release Voltage
1.2 VDC
Operate Time
10 ms
Release Time
5 ms
Operating Temperature
-40°C ~ 85°C
Contact Material
Silver Alloy, Cadmium Free
Approval Agency
CQC, CSA, UR, VDE
Relay Type
Grade
-
Qualification
-
Coil Resistance
1.44 kOhms
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 474
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$36.39000$36.39
10$32.43400$324.34
25$30.97880$774.47
50$30.25260$1,512.63
100$29.52650$2,952.65
250$28.15508$7,038.77
500$27.18700$13,593.50
1,000$25.65420$25,654.20
Manufacturers Standard Package