



G5CA-1A-E DC48 | |
|---|---|
DigiKey Part Number | Z8619-ND |
Manufacturer | |
Manufacturer Product Number | G5CA-1A-E DC48 |
Description | RELAY GEN PURPOSE SPST 15A 48V |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPST-NO (1 Form A) 48VDC Coil Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | G5CA-1A-E DC48 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | SPST-NO (1 Form A) | |
Contact Rating (Current) | 15 A | |
Switching Voltage | 250VAC, 125VDC - Max | |
Load - Max Switching | 3750VA, 1875W | |
Coil Current | 4.2 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | PC Pin | |
Seal Rating | Sealed - Flux Protection | |
Coil Insulation | - | |
Must Operate Voltage | 36 VDC | |
Must Release Voltage | 4.8 VDC | |
Operate Time | 10 ms | |
Release Time | 10 ms | |
Operating Temperature | -25°C ~ 70°C | |
Contact Material | - | |
Approval Agency | CQC, CSA, TUV, UR | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 11.4 kOhms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $74.16000 | $74.16 |
| 10 | $66.06800 | $660.68 |
| 25 | $63.09520 | $1,577.38 |
| 50 | $60.93120 | $3,046.56 |
| 200 | $56.81960 | $11,363.92 |
| 400 | $54.86720 | $21,946.88 |
| 600 | $53.75560 | $32,253.36 |
| 1,000 | $52.38690 | $52,386.90 |





