G3VM-101CR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
G3VM-101CR
Omron's NEW G3VM VSON MOSFET Relay
MOS FET Relay Module G3VM-66M

G3VM-22CO

DigiKey Part Number
Z2706-ND
Manufacturer
Manufacturer Product Number
G3VM-22CO
Description
SSR RELAY SPST-NO 150MA 0-20V
Customer Reference
Detailed Description
Solid State SPST-NO (1 Form A) x 2 8-DIP (0.300", 7.62mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Obsolete
Mounting Type
Through Hole
Circuit
Output Type
AC, DC
Voltage - Input
1.15VDC
Voltage - Load
0 V ~ 20 V
Load Current
150 mA
On-State Resistance (Max)
4 Ohms
Termination Style
PC Pin
Operating Temperature
-40°C ~ 85°C
Package / Case
Supplier Device Package
8-DIP
Approval Agency
-
Grade
-
Qualification
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.