Diode 1000 V 1A Surface Mount SOD-123FL
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N4007FL

DigiKey Part Number
1655-1N4007FLTR-ND - Tape & Reel (TR)
1655-1N4007FLCT-ND - Cut Tape (CT)
1655-1N4007FLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
1N4007FL
Description
DIODE STANDARD 1000V 1A SOD123FL
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Diode 1000 V 1A Surface Mount SOD-123FL
Datasheet
 Datasheet
EDA/CAD Models
1N4007FL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
1000 V
Current - Average Rectified (Io)
1A
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 1 A
Speed
Standard Recovery >500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
5 µA @ 1000 V
Capacitance @ Vr, F
15pF @ 4V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
SOD-123FL
Operating Temperature - Junction
-65°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 163,385
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.15000$1.15
10$0.71500$7.15
100$0.43820$43.82
500$0.31620$158.10
1,000$0.27665$276.65
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.22601$678.03
6,000$0.20040$1,202.40
9,000$0.18730$1,685.70
15,000$0.17257$2,588.55
21,000$0.16384$3,440.64
30,000$0.15535$4,660.50
Manufacturers Standard Package