



G3VM-61HR1(TR05) | |
---|---|
DigiKey Part Number | Z5432TR-ND - Tape & Reel (TR) Z5432CT-ND - Cut Tape (CT) Z5432DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | G3VM-61HR1(TR05) |
Description | SSR RELAY SPST-NO 3.3A 0-60V |
Customer Reference | |
Detailed Description | Solid State SPST-NO (1 Form A) 6-SOP (0.173", 4.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Mounting Type | Surface Mount | |
Circuit | ||
Output Type | AC, DC | |
Voltage - Input | 1.33VDC | |
Voltage - Load | 0 V ~ 60 V | |
Load Current | 3.3 A | |
On-State Resistance (Max) | 60 mOhms | |
Termination Style | Gull Wing | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | ||
Supplier Device Package | 6-SOP | |
Approval Agency | - | |
Grade | - | |
Qualification | - | |
Base Product Number |