



G3VM-41UR10(TR05) | |
|---|---|
DigiKey Part Number | 39-G3VM-41UR10(TR05)TR-ND - Tape & Reel (TR) 39-G3VM-41UR10(TR05)CT-ND - Cut Tape (CT) 39-G3VM-41UR10(TR05)DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | G3VM-41UR10(TR05) |
Description | SSR RELAY SPST-NO 120MA 0-40V |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 4-SMD (0.096", 2.45mm) |
Datasheet | Datasheet |
EDA/CAD Models | G3VM-41UR10(TR05) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Relay Type | Photo-Coupled Relay (Photorelay) | |
Circuit | ||
Output Type | AC, DC | |
Voltage - Input | 1.27VDC | |
Voltage - Load | 0 V ~ 40 V | |
Load Current | 120 mA | |
On-State Resistance (Max) | 14 Ohms | |
Termination Style | SMD (SMT) Tab | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | ||
Supplier Device Package | 4-VSON | |
Approval Agency | - | |
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $90.03000 | $90.03 |
| 10 | $80.20900 | $802.09 |
| 25 | $76.59800 | $1,914.95 |
| 50 | $73.97040 | $3,698.52 |
| 100 | $71.43090 | $7,143.09 |
| 250 | $68.20524 | $17,051.31 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $65.86046 | $32,930.23 |
| 1,000 | $63.59470 | $63,594.70 |






