G3VM-3F(TR) is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: $17.24000
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 5,669
Unit Price: $21.10000
Datasheet

Parametric Equivalent


Infineon Technologies
In Stock: 585
Unit Price: $50.25000
Datasheet
6-SMD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
6-SMD
Omron's NEW G3VM VSON MOSFET Relay
How to Choose a Relay - Another Teaching Moment

G3VM-3F(TR)

DigiKey Part Number
G3VM-3F(TR)-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
G3VM-3F(TR)
Description
SSR RELAY SPST-NO 120MA 0-350V
Customer Reference
Detailed Description
Solid State SPST-NO (1 Form A) 6-SMD (0.300", 7.62mm)
Datasheet
 Datasheet
EDA/CAD Models
G3VM-3F(TR) Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Mounting Type
Surface Mount
Circuit
Output Type
AC, DC
Voltage - Input
1.15VDC
Voltage - Load
0 V ~ 350 V
Load Current
120 mA
On-State Resistance (Max)
35 Ohms
Termination Style
Gull Wing
Operating Temperature
-40°C ~ 85°C
Package / Case
Supplier Device Package
6-SMD
Approval Agency
-
Grade
-
Qualification
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types