
G3VM-21QR1(TR05) | |
|---|---|
DigiKey Part Number | 39-G3VM-21QR1(TR05)TR-ND - Tape & Reel (TR) 39-G3VM-21QR1(TR05)CT-ND - Cut Tape (CT) 39-G3VM-21QR1(TR05)DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | G3VM-21QR1(TR05) |
Description | S-VSON(L) PACKAGE MOSFET RELAYS |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) |
Datasheet | Datasheet |
EDA/CAD Models | G3VM-21QR1(TR05) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | - | |
Relay Type | Photo-Coupled Relay (Photorelay) | |
Circuit | ||
Output Type | AC, DC | |
Voltage - Input | 1.4VDC | |
Voltage - Load | 0 V ~ 20 V | |
Load Current | 450 mA | |
On-State Resistance (Max) | 1.2 Ohms | |
Termination Style | - | |
Operating Temperature | -40°C ~ 110°C | |
Package / Case | - | |
Supplier Device Package | - | |
Approval Agency | - | |
Grade | - | |
Qualification | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $89.20000 | $89.20 |
| 10 | $79.48500 | $794.85 |
| 25 | $75.90760 | $1,897.69 |
| 50 | $73.30460 | $3,665.23 |
| 100 | $70.78790 | $7,078.79 |
| 250 | $67.59092 | $16,897.73 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $65.26752 | $32,633.76 |
| 1,000 | $63.02240 | $63,022.40 |


