



G3VM-101MT(TR01) | |
|---|---|
DigiKey Part Number | 39-G3VM-101MT(TR01)TR-ND - Tape & Reel (TR) 39-G3VM-101MT(TR01)CT-ND - Cut Tape (CT) 39-G3VM-101MT(TR01)DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | G3VM-101MT(TR01) |
Description | SSR RELAY SPST-NO 550MA 0-100V |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Mounting Type | Surface Mount | |
Relay Type | Photo-Coupled Relay (Photorelay) | |
Circuit | ||
Output Type | AC, DC | |
Voltage - Input | 2.4VDC | |
Voltage - Load | 0 V ~ 100 V | |
Load Current | 550 mA | |
On-State Resistance (Max) | 1.5 Ohms | |
Termination Style | SMD (SMT) Tab | |
Operating Temperature | -40°C ~ 110°C | |
Package / Case | ||
Supplier Device Package | Module | |
Approval Agency | - | |
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $274.76000 | $274.76 |
| 10 | $244.73800 | $2,447.38 |
| 25 | $233.69120 | $5,842.28 |
| 50 | $225.66540 | $11,283.27 |








